Littelfuse SL1024A250CF technical specifications.
| Fail Short | Yes |
| Lead Free | Lead Free |
| Number of Poles | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SL1024A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1024A250CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.