Littelfuse SL1024B250C technical specifications.
| Diameter | 8.4mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Series | SL1024B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1024B250C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.