
Littelfuse SL1411A075SM technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 8.3mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | SL1411A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1411A075SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.