
Littelfuse SL1411A230A technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 276V |
| Min Breakdown Voltage | 184V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | SL1411A |
| Termination | Axial |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1411A230A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.