Littelfuse SL1411A600SM technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SL1411A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1411A600SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.