
Bidirectional transient voltage suppressor diode with 50kW peak pulse power and 300A peak pulse current capability. Features a 10V reverse standoff voltage, 11.8V minimum breakdown voltage, and 19V clamping voltage. Designed for through-hole mounting with axial termination and a single bidirectional channel. Operates across a wide temperature range from -65°C to 175°C, with a low leakage current of 10µA. This silicon component is HALOGEN FREE and ROHS COMPLIANT, packaged in tape and reel.
Littelfuse SLD10-018 technical specifications.
| Package/Case | P |
| Clamping Voltage | 19V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 11.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 115A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| Peak Pulse Power | 50kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.8V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SLD |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD10-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.