Littelfuse SLD10U-022-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 19V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 11.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 115A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 300A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| Series | Automotive, AEC-Q101, SLD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD10U-022-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.