Littelfuse SLD11-018 technical specifications.
| Package/Case | P |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 280.2A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SLD |
| Termination | Axial |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD11-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.