
Bidirectional transient voltage suppressor diode with a peak pulse power of 50kW and a maximum surge current of 76A. Features a 16V reverse standoff voltage, 18V minimum breakdown voltage, and 28.6V clamping voltage. This single-element silicon device offers a wide operating temperature range from -65°C to 175°C and is packaged in an axial format for through-hole mounting. It is lead-free, halogen-free, and RoHS compliant.
Littelfuse SLD16-018 technical specifications.
| Package/Case | P |
| Clamping Voltage | 28.6V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.2kW |
| Max Surge Current | 76A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 196.2A |
| Peak Pulse Power | 50kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SLD |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD16-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.