Littelfuse SLD16-018-B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 18 |
| Non-rep Peak Rev Power Dis-Max | 50000 |
| Clamping Voltage-Max | 28.6 |
| Breakdown Voltage-Nom | 20 |
| Breakdown Voltage-Max | 22 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SLD16-018-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.