
Unidirectional Transient Voltage Suppressor (TVS) diode with a 16V reverse standoff voltage and 2.2kW power dissipation. Features a 50kW peak pulse power rating and 196.2A peak pulse current capability. Operating temperature range from -65°C to 175°C. Through-hole mount, axial termination, and plastic P600 package. HALOGEN FREE AND ROHS COMPLIANT.
Littelfuse SLD16U-017 technical specifications.
| Package/Case | P |
| Clamping Voltage | 28.6V |
| Clamping Voltage-Max | 28.6V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 22V |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.2kW |
| Max Surge Current | 76A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 196.2A |
| Peak Pulse Power | 50kW |
| Polarity | Unidirectional |
| Power Dissipation | 2.2kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SLD |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD16U-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.