Bidirectional Transient Voltage Suppressor (TVS) diode in a P package, designed for through-hole mounting with axial termination. Features a reverse standoff voltage of 22V, a max breakdown voltage of 26.9V, and a clamping voltage of 35.5V. Offers a peak pulse power of 5kW and a max surge current of 600A, with a max power dissipation of 8W. Operates across a wide temperature range from -55°C to 175°C, with a low max reverse leakage current of 10uA. This RoHS compliant component is suitable for automotive applications and is supplied in tape and reel packaging.
Littelfuse SLD22-018 technical specifications.
| Package/Case | P |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143.7A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| Reverse Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SLD |
| Termination | Axial |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD22-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.