Bidirectional transient voltage suppressor diode featuring a 26V reverse standoff voltage and 42.1V clamping voltage. This through-hole component offers a maximum breakdown voltage of 31.9V and a minimum breakdown voltage of 28.9V. It boasts a peak pulse power of 5kW and a maximum surge current of 600A, with a maximum power dissipation of 8W. Operating across a wide temperature range from -55°C to 175°C, this RoHS compliant diode is supplied in an axial package.
Littelfuse SLD26-018 technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 121.1A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| Reverse Voltage | 26V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SLD |
| Termination | Axial |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD26-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.