Littelfuse SLD60-018-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 68.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 52.7A |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SLD |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD60-018-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.