Unidirectional transient voltage suppressor diode, featuring a SILICON diode element. Maximum operating temperature of 175°C and minimum of -55°C. Offers a peak reverse voltage of 33V, with a minimum breakdown voltage of 36.7V and a nominal breakdown voltage of 38.65V. Maximum clamping voltage is 53.3V, with a maximum non-repetitive peak reverse power dissipation of 7000W. Single terminal, single element design.
Littelfuse SLD8S33A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 7000 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.65 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SLD8S33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.