Littelfuse SM103J1K technical specifications.
| Max Operating Temperature | 220 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.429 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SM103J1K to view detailed technical specifications.
No datasheet is available for this part.