Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 12V reverse standoff voltage and a 13.3V to 14.7V breakdown voltage range. Clamping voltage is 19.9V with a maximum surge current of 30.2A. Packaged in a DO-221AC surface mount plastic case, this silicon component operates from -65°C to 150°C and is RoHS compliant.
Littelfuse SMA6L12A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMA6L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMA6L12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.