Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for surface mount applications in a DO-221AC package. Features a 13V reverse standoff voltage, 14.4V minimum breakdown voltage, and a 21.5V clamping voltage. Operates within a temperature range of -65°C to 150°C, with a low leakage current of 1µA. This silicon, single-element device offers 600W power dissipation and 28A peak pulse current handling, meeting RoHS and Halogen Free compliance.
Littelfuse SMA6L13A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMA6L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMA6L13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
