
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 15V reverse standoff voltage, and 16.7V minimum breakdown voltage. Features a 24.4V clamping voltage and 1uA leakage current. Designed for surface mount applications with a DO-221AC package. Operates across a -65°C to 150°C temperature range. RoHS compliant and halogen-free.
Littelfuse SMA6L15A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 24.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMA6L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMA6L15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.