Littelfuse SMA6L17A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage-Max | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.8A |
| Peak Pulse Power | 600W |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMA6L |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMA6L17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.