
Littelfuse SMA6L18A technical specifications.
| Package/Case | DO-221AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMA6L |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMA6L18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.