Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 39A peak pulse current. Features a 9V reverse standoff voltage, 10V minimum breakdown voltage, and 11.1V maximum breakdown voltage. Clamping voltage is 15.4V with a leakage current of 10uA. Operates from -65°C to 150°C and is housed in a DO-221AC package for surface mounting. This silicon, 1-element device is RoHS compliant.
Littelfuse SMA6L9.0A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 15.4V |
| Clamping Voltage-Max | 15.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 11.1V |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 39A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | SMA6L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMA6L9.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.