
Surface mount unidirectional TVS diode for surge suppression. Features a 10V DC rated voltage and 10.53V minimum breakdown voltage. Offers a 17V clamping voltage and 23.5A maximum surge current capability. Operates within a -65°C to 150°C temperature range. Packaged in a DO-214AC case, this component is lead-free and RoHS compliant.
Littelfuse SMAJ10 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 10.53V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Weight | 0.002152oz |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
