
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 400W peak pulse power rating and 10V reverse standoff voltage. Offers a breakdown voltage range of 11.1V to 12.3V with a maximum clamping voltage of 17V. Operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AC case, this silicon diode is RoHS compliant.
Littelfuse SMAJ10A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 10V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
