Surface mount unidirectional TVS diode for surge suppression, featuring a 11V DC rated voltage and 11.57V minimum breakdown voltage. This component offers 18.2V clamping voltage at 10A and a 22A maximum surge current capability. Operating across a wide temperature range of -65°C to 150°C, it is housed in a DO-214AC package with a 1uA leakage current. The device is RoHS compliant and supplied in tape and reel packaging.
Littelfuse SMAJ11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 11.57V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 11V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.