
Unidirectional TVS Diode for surge suppression, featuring a 110V DC rated voltage and 110V reverse standoff voltage. This surface mount component offers a 177V clamping voltage and a minimum breakdown voltage of 115.65V. With a peak pulse power of 400W and a maximum surge current of 2.3A, it operates within a temperature range of -65°C to 150°C. The DO-214AC package is lead-free and RoHS compliant.
Littelfuse SMAJ110 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 115.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.