
Unidirectional TVS Diode for surge suppression, featuring a 110V DC rated voltage and 177V clamping voltage. This surface mount component, housed in a DO-214AC package, offers a 2.3A peak pulse current capability and 400W peak pulse power. Operating across a wide temperature range from -65°C to 150°C, it exhibits a low leakage current of 1uA. The component is RoHS compliant and lead-free.
Littelfuse SMAJ110A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 135V |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| Reverse Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.