
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 11V DC rated voltage and 11V reverse standoff voltage, with a minimum breakdown voltage of 11.57V and a reverse breakdown voltage of 12.2V. Offers a clamping voltage of 18.2V and a maximum surge current of 22A, with a peak pulse power of 400W. Operating temperature range spans from -65°C to 150°C, with a low leakage current of 1uA. Packaged in a DO-214AC case, this RoHS compliant component is supplied on tape and reel.
Littelfuse SMAJ11C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 11.57V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 11V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ11C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.