
Unidirectional TVS Diode, 130V DC Rated Voltage, 136.35V Minimum Breakdown Voltage, 209V Clamping Voltage, and 219.45V Maximum Breakdown Voltage. Features 400W Peak Pulse Power, 1.9A Peak Pulse Current, and 1.9A Maximum Surge Current. Surface mountable in a DO-214AC package, operating from -65°C to 150°C. Lead-free and RoHS compliant.
Littelfuse SMAJ130 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 136.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
