Bidirectional transient voltage suppressor diode offering 400W peak pulse power and 130V reverse standoff voltage. Features a 130V operating supply voltage, 136.35V minimum breakdown voltage, and 209V clamping voltage. Designed for surface mount applications in a DO-214AC package, this silicon diode operates from -65°C to 150°C and supports 1.9A peak pulse current. Compliant with RoHS and halogen-free standards.
Littelfuse SMAJ130C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 136.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ130C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
