
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 400W peak pulse power rating and a 14V DC rated voltage. Offers a 15.6V minimum breakdown voltage and a 23.2V clamping voltage. Operates within a temperature range of -65°C to 150°C and is housed in a compact DO-214AC package. This silicon diode is RoHS compliant and lead-free.
Littelfuse SMAJ14A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 14V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
