Bidirectional TVS Diode, 14V DC Rated Voltage, 14.76V Min Breakdown Voltage, 15.6V Reverse Breakdown Voltage, and 23.2V Clamping Voltage. This surface mount component features a DO-214AC package with a 400W Peak Pulse Power rating and 17.2A Peak Pulse Current capability. Operating between -65°C and 150°C, it offers low 1uA leakage current and is RoHS compliant.
Littelfuse SMAJ14C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 14.76V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 17.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ14C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.