
Unidirectional TVS Diode, 15V DC Rated Voltage, 16.7V Reverse Breakdown Voltage, and 24.4V Clamping Voltage. Features 400W Peak Pulse Power, 16.4A Peak Pulse Current, and 3.3W Max Power Dissipation. This surface mount component, packaged in DO-214AC, operates from -65°C to 150°C with 1uA leakage current. RoHS compliant and lead-free.
Littelfuse SMAJ15A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
