
Bidirectional TVS diode for surge suppression, featuring a 15V DC rated voltage and 15V reverse standoff voltage. This surface mount component offers a 15.84V minimum breakdown voltage and a 24.4V clamping voltage. It handles a 16.4A peak pulse current with 400W peak pulse power, operating from -65°C to 150°C. The DO-214AC package is supplied on tape and reel.
Littelfuse SMAJ15C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 15.84V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.