
Unidirectional TVS Diode for surge suppression, featuring a 160V operating supply and reverse standoff voltage. This component offers a 160V DC rated voltage with a minimum breakdown voltage of 168.75V and a clamping voltage of 259V. Designed for surface mount applications in a DO-214AC package, it handles a peak pulse current of 1.5A and peak pulse power of 400W. Operating across a temperature range of -65°C to 150°C, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse SMAJ160 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 168.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
