Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, designed for surface mount applications in a DO-214AC package. Features a 17V reverse standoff voltage, 17.91V minimum breakdown voltage, and a 27.6V clamping voltage. Offers a maximum surge current of 14.5A and low leakage current of 1µA. Operates across a wide temperature range from -65°C to 150°C, with a 17V operating supply voltage. This silicon, 2-pin component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse SMAJ17 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 17.91V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Weight | 0.002152oz |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.