Surface mount unidirectional TVS diode for surge suppression. Features a 170V DC rated voltage and 179.1V minimum breakdown voltage, with a 275V clamping voltage. Operates across a wide temperature range from -65°C to 150°C, handling a peak pulse current of 1.5A and 400W peak pulse power. Packaged in a DO-214AC case, this lead-free and RoHS compliant component is ideal for power line protection applications.
Littelfuse SMAJ170 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 179.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Weight | 0.002152oz |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.