
Unidirectional TVS Diode, 180V DC Rated Voltage, 201V Min Breakdown Voltage, 222V Max Breakdown Voltage, 292V Clamping Voltage, 400W Peak Pulse Power, 1.4A Peak Pulse Current. Features 150pF capacitance, 1uA leakage current, and a DO-214AC surface mount package. Operates from -65°C to 150°C, with a 1.4A max output current. RoHS compliant and lead-free.
Littelfuse SMAJ180A technical specifications.
| Capacitance | 150pF |
| Package/Case | DO-214AC |
| Clamping Voltage | 292V |
| Clamping Voltage-Max | 292V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 222V |
| Min Breakdown Voltage | 201V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 1.4A |
| Max Surge Current | 1.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 201V |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 180V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ180A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.