
Unidirectional transient voltage suppressor diode, 400W peak pulse power, with a 220V reverse standoff voltage. Features a 246V minimum breakdown voltage and a 272V maximum breakdown voltage, clamping at 356V. Designed for surface mount applications in a DO-214AC package, this silicon diode offers a low leakage current of 1µA and a maximum surge current of 1.1A. Operating temperature range is -65°C to 150°C, with HALOGEN FREE and ROHS COMPLIANT status.
Littelfuse SMAJ220A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 356V |
| Clamping Voltage-Max | 356V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 272V |
| Min Breakdown Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 246V |
| Reverse Standoff Voltage | 220V |
| Reverse Voltage | 220V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 220V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
