Unidirectional TVS diode in a DO-214AC surface mount package, featuring a 22V reverse standoff voltage and 24.4V minimum breakdown voltage. This component offers a 35.5V clamping voltage, 400W peak pulse power, and 11.3A peak pulse current handling. Operating across a wide temperature range of -65°C to 150°C, it boasts a low leakage current of 1uA and a maximum power dissipation of 3.3W. RoHS compliant and lead-free, this diode is designed for efficient surge suppression.
Littelfuse SMAJ22A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 22V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
