
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 22V DC rated voltage. Features 11.3A peak pulse current, 35.5V clamping voltage, and 24.4V minimum breakdown voltage. This silicon diode offers 1µA leakage current and 3.3W power dissipation. Packaged in a DO-214AC surface mount case, it operates from -65°C to 150°C and is RoHS compliant.
Littelfuse SMAJ22CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Clamping Voltage-Max | 35.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| Reverse Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 22V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
