
Bidirectional transient voltage suppressor (TVS) diode for surface mount applications. Features a 24V operating supply voltage and 24V reverse standoff voltage. Offers a 38.9V clamping voltage and 25.29V minimum breakdown voltage. Delivers 400W peak pulse power and 10.3A peak pulse current. Packaged in a DO-214AC case, this RoHS compliant component operates from -65°C to 150°C.
Littelfuse SMAJ24C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 25.29V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
