
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications, featuring a 28V DC rated voltage and 29.48V minimum breakdown voltage. This component offers a 45.4V clamping voltage, 400W peak pulse power, and 8.8A peak pulse current handling. Encased in a DO-214AC package with SMD/SMT termination, it operates across a wide temperature range of -65°C to 150°C. The device is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Littelfuse SMAJ28C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 29.48V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 8.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Weight | 0.002152oz |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ28C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
