
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features a 28V DC rated voltage and 45.4V clamping voltage. Offers a peak pulse power of 400W and a peak pulse current of 8.8A. Operates across a temperature range of -65°C to 150°C with a low leakage current of 1µA. RoHS compliant and lead-free.
Littelfuse SMAJ28CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 28V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ28CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.