
Bidirectional TVS Diode for surge suppression, featuring a 30V DC rated voltage and 31.55V minimum breakdown voltage. This surface mount component offers a 48.4V clamping voltage and handles 8.3A peak pulse current with 400W peak pulse power. Operating across a wide temperature range of -65°C to 150°C, it is housed in a DO-214AC package and is RoHS compliant.
Littelfuse SMAJ30C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 31.55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 8.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ30C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
