Unidirectional TVS Diode, 33V DC Rated Voltage, designed for transient voltage suppression. Features a 400W Peak Pulse Power rating and 7.5A Peak Pulse Current capability. Offers a 36.7V Minimum Breakdown Voltage and 53.3V Clamping Voltage. Packaged in a DO-214AC (SMA) surface mount case, this RoHS compliant component operates from -65°C to 150°C.
Littelfuse SMAJ33A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 33V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
