
Bidirectional TVS Diode, DO-214AC package, offering 350V DC rated voltage and 350V reverse standoff voltage. Features a 400W peak pulse power rating, 700mA peak pulse current, and 3.3W max power dissipation. Breakdown voltage ranges from 391V to 432V, with a clamping voltage of 567V. Operates across a wide temperature range of -65°C to 150°C. Surface mountable with SMD/SMT termination.
Littelfuse SMAJ350CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 567V |
| Clamping Voltage-Max | 567V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 432V |
| Min Breakdown Voltage | 391V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 700mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 350V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 700mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 391V |
| Reverse Standoff Voltage | 350V |
| Reverse Voltage | 350V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 350V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ350CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
