
Bidirectional TVS Diode for surge suppression, featuring a 45V DC rated voltage and 72.7V clamping voltage. This surface mount component, housed in a DO-214AC package, offers 400W peak pulse power and 5.5A peak pulse current handling. It operates across a wide temperature range from -65°C to 150°C with a low leakage current of 1uA. The diode is lead-free and RoHS compliant.
Littelfuse SMAJ45CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Clamping Voltage-Max | 72.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 55.3V |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 45V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ45CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
