
Unidirectional transient voltage suppressor diode, 400W peak pulse power, 48V reverse standoff voltage, and 50.49V minimum breakdown voltage. Features a 77.4V clamping voltage, 1µA leakage current, and 5.2A maximum surge current. This silicon diode is housed in a DO-214AC surface mount package, operating from -65°C to 150°C. It is RoHS compliant and lead-free.
Littelfuse SMAJ48 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 50.49V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 48V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
