Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 48V reverse standoff voltage, and 48V operating supply voltage. Features a 5.2A peak pulse current and 77.4V clamping voltage. This single-element silicon diode is housed in a DO-214AC surface mount package, measuring 5.28mm in length, 2.79mm in width, and 2.29mm in height. Operating temperature range is -65°C to 150°C. This component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Littelfuse SMAJ48C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 50.49V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 48V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.